846-038-559-803

Heilind Number:EDA846-038-559-803
Manufacturer:EDAC
Manufacturer Number:846-038-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-803

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows and a total of 38 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. The right-angle mount orientation further enhances versatility, making them a crucial component in your electronic setup. Trust in our connectors to deliver seamless and secure board-to-board connections, meeting the highest standards of quality and durability.