846-038-559-804

Heilind Number:EDA846-038-559-804
Manufacturer:EDAC
Manufacturer Number:846-038-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 38 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The right-angle mount orientation facilitates easy installation, and with a pitch of .125 inches and row spacing of .2 inches, they are ideal for compact circuit board designs. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications where high performance is essential. Trust in our connectors to deliver seamless and secure board-to-board connections in any project. Elevate your PCB assembly process with these top-notch components.