846-038-559-808

Heilind Number:EDA846-038-559-808
Manufacturer:EDAC
Manufacturer Number:846-038-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-808

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Boasting a double-row configuration with 38 positions and a .125-inch pitch, they offer ample connectivity options for your electronic devices. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver seamless board-to-board connections, meeting your project's demands with efficiency and precision. Explore our range of PCB connectors for more innovative solutions.