846-038-559-812

Heilind Number:EDA846-038-559-812
Manufacturer:EDAC
Manufacturer Number:846-038-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature a 3 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 38 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the Copper Alloy contacts ensure reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Perfect for applications that demand both quality and longevity, these connectors, with a right-angle mount orientation, are essential components for your electronic projects. Upgrade your setup with this essential piece of connectivity technology.