846-038-560-212

Heilind Number:EDA846-038-560-212
Manufacturer:EDAC
Manufacturer Number:846-038-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-560-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability and efficiency, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for exceptional performance under high temperatures. With two rows of 38 copper alloy contacts, they offer secure and reliable connections with a pitch of .125 inches and row spacing of .2 inches. Perfect for board-to-board applications, these connectors ensure seamless data transmission even in harsh operating environments ranging from -40 to 105°C.Upgrade your setup with these essential components today.