846-038-560-807

Heilind Number:EDA846-038-560-807
Manufacturer:EDAC
Manufacturer Number:846-038-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-560-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, they offer reliable power transmission while maintaining safety standards. The two-row configuration with 38 positions ensures versatile connectivity options, perfect for various PCB layouts. Crafted with precision, the contact material of Copper Alloy guarantees excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration and secure attachment. From straight mount orientation to a wide operating temperature range of -40 to 105 °C, our connectors are engineered for optimal performance in any application. Upgrade your connectivity solutions with these high-quality Card Edge Connectors, a must-have for efficient PCB assembly and design.