846-038-560-808

Heilind Number:EDA846-038-560-808
Manufacturer:EDAC
Manufacturer Number:846-038-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-560-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of carrying 3A of current. With a 2-row configuration and 38 positions, they offer ample connectivity options for your PCB assemblies. The .125" pitch and .2" row spacing ensure precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications where reliability is paramount. Upgrade your PCB setups with our high-performance Card Edge Connectors and experience seamless connectivity even in harsh operating conditions.