846-038-560-812

Heilind Number:EDA846-038-560-812
Manufacturer:EDAC
Manufacturer Number:846-038-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-560-812

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in a vibrant green hue. Expertly designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows and a total of 38 positions, they offer ample connectivity for your PCB projects. The contact material, made of robust Copper Alloy, guarantees secure and efficient signal transmission. At a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment for seamless integration. With a straight mount orientation, they are easy to install, while their wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with these essential components, perfect for a wide range of electronic projects.