846-039-520-101

Heilind Number:EDA846-039-520-101
Manufacturer:EDAC
Manufacturer Number:846-039-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also efficient, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer durability and reliability. Designed for seamless integration, these connectors have a single row layout with 39 positions, ensuring optimal performance. With a pitch of .125 inches and row spacing of .2 inches, they facilitate smooth data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding applications. Upgrade your connectivity game with these advanced Card Edge Connectors.