846-039-520-104

Heilind Number:EDA846-039-520-104
Manufacturer:EDAC
Manufacturer Number:846-039-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-520-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a vital component for secure and reliable board-to-board connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. Featuring a single row design and 39 positions, they ensure seamless integration and efficient data transfer. The copper alloy contact material guarantees conductivity and longevity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Trust in our quality craftsmanship to enhance your electronic assemblies.