846-039-520-603

Heilind Number:EDA846-039-520-603
Manufacturer:EDAC
Manufacturer Number:846-039-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-520-603

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Featuring a single row design with 39 copper alloy contact positions, these connectors ensure reliable power transmission at up to 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material, they guarantee durability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your PCB connections with these high-performance Card Edge Connectors.