846-039-520-607

Heilind Number:EDA846-039-520-607
Manufacturer:EDAC
Manufacturer Number:846-039-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-520-607

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Engineered for reliability, these connectors feature a single row design with a total of 39 positions, ideal for demanding PCB applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in harsh environments, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial use. Choose our Card Edge Connectors for efficient and high-performance connectivity solutions.