846-039-521-102

Heilind Number:EDA846-039-521-102
Manufacturer:EDAC
Manufacturer Number:846-039-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-102

Detailed Description

Elevate your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are engineered with a housing material of UL 94V-0 Diallyl Phthalate and feature copper alloy contact material, ensuring robust and reliable power transmission. With a single row layout and a total of 39 positions, they offer seamless integration for a variety of PCB applications. The straight mount orientation and a pitch of .125 inches provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in our connectors to deliver exceptional performance and durability, meeting the highest standards for your connectivity needs.