846-039-521-103

Heilind Number:EDA846-039-521-103
Manufacturer:EDAC
Manufacturer Number:846-039-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-103

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding environments. With a current rating of 3 A, they deliver efficient power transmission. The Copper Alloy contact material guarantees stable and secure connections, with 39 positions available for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Perfect for board-to-board connections, they offer a pitch of .125 in and row spacing of .2 in, facilitating seamless integration. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.