846-039-521-104

Heilind Number:EDA846-039-521-104
Manufacturer:EDAC
Manufacturer Number:846-039-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 39 positions, perfect for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable performance even in high-temperature environments, with an operational range spanning from -40 to 105°C. With a 3A amperage rating and a pitch of .125 inches, they guarantee secure and stable power delivery with minimal signal loss. The straight mount orientation and .2-inch row spacing make installation a breeze, while also providing ample room for airflow and heat dissipation. Elevate your connectivity solutions with these essential components, ideal for a wide range of electronic applications.