846-039-521-107

Heilind Number:EDA846-039-521-107
Manufacturer:EDAC
Manufacturer Number:846-039-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed to withstand extreme conditions, these green connectors feature a single row layout with 39 copper alloy contacts, ensuring reliable power transmission at up to 3A. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient PCB connections. Suitable for straight mounting orientation, they can operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic designs with these top-of-the-line connectors, a must-have in any professional toolkit.