846-039-521-108

Heilind Number:EDA846-039-521-108
Manufacturer:EDAC
Manufacturer Number:846-039-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-108

Detailed Description

Enhance your high-temperature electronic connections with our precision-engineered Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. With 39 positions available, you have ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in their quality and durability to keep your systems running smoothly.