846-039-521-603

Heilind Number:EDA846-039-521-603
Manufacturer:EDAC
Manufacturer Number:846-039-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-603

Detailed Description

Upgrade your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors are not only functional but also visually appealing. Featuring a single row design with 39 positions, they offer ample connectivity options for your PCB projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your devices with our high-temp card edge connectors and experience enhanced connectivity like never before.