846-039-521-604

Heilind Number:EDA846-039-521-604
Manufacturer:EDAC
Manufacturer Number:846-039-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a single row layout and 39 positions, they provide seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors maintain optimal functionality in temperatures ranging from -40 to 105°C. Upgrade your systems with these essential components, perfect for board-to-board PCB connections.