846-039-521-608

Heilind Number:EDA846-039-521-608
Manufacturer:EDAC
Manufacturer Number:846-039-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-521-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 39 positions, they offer efficient and reliable connections for your electronic projects. The contact material, crafted from Copper Alloy, ensures both durability and conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature applications. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure mounting. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have component for your PCB assembly arsenal. Upgrade your connectivity game today.