846-039-522-101

Heilind Number:EDA846-039-522-101
Manufacturer:EDAC
Manufacturer Number:846-039-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-522-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and are housed in UL 94V-0 Diallyl Phthalate for enhanced safety. Featuring a single row with 39 positions, they ensure seamless board-to-board connections with a pitch of .125 in and row spacing of .2 in. Crafted with durable Copper Alloy contacts, these connectors guarantee reliable signal transmission. With a straight mount orientation, they offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity game with these high-quality Card Edge Connectors.