846-039-522-102

Heilind Number:EDA846-039-522-102
Manufacturer:EDAC
Manufacturer Number:846-039-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-522-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, they feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in their 3A amperage rating and 39 positions for efficient power and data transmission. Choose our straight mount orientation option for easy installation on your PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.