846-039-522-103

Heilind Number:EDA846-039-522-103
Manufacturer:EDAC
Manufacturer Number:846-039-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-522-103

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors not only offer a pop of color but also deliver exceptional performance. Boasting a 3A amperage rating, they ensure reliable power transmission in a variety of applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. With a single row configuration and 39 positions, they provide ample connectivity options. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Perfect for industrial settings, these connectors can withstand operating temperatures ranging from -40 to 105°C, ensuring consistent performance even in harsh environments. Elevate your PCB designs with these essential components.