846-039-522-104

Heilind Number:EDA846-039-522-104
Manufacturer:EDAC
Manufacturer Number:846-039-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-522-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Engineered for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a single row design and 39 positions, they offer seamless integration for your electronic components. Crafted with copper alloy contacts, these connectors guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Designed for straight mount orientation, they streamline your assembly process. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in the industrial and electronic sectors. Elevate your PCB connections with these high-quality Card Edge Connectors.