846-039-522-108

Heilind Number:EDA846-039-522-108
Manufacturer:EDAC
Manufacturer Number:846-039-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-522-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for precision and durability in demanding environments. Engineered with a single row featuring 39 positions, these connectors ensure seamless data transfer with a pitch of .125 inches. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, guarantees both safety and longevity. Each contact is made of high-quality Copper Alloy, delivering optimal conductivity. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are ideal for high-performance applications. The straight mount orientation and .2-inch row spacing offer easy installation and efficient use. Perfect for various PCB setups, these connectors are a must-have in any professional toolkit.