846-039-522-602

Heilind Number:EDA846-039-522-602
Manufacturer:EDAC
Manufacturer Number:846-039-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-522-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Featuring a single row design with 39 positions, these connectors offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate for durability, they ensure secure contact with Copper Alloy terminals. With a pitch of 0.125 inches and row spacing of 0.2 inches, they facilitate efficient board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our connectors to deliver seamless and robust connectivity solutions for your projects.