846-039-522-603

Heilind Number:EDA846-039-522-603
Manufacturer:EDAC
Manufacturer Number:846-039-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-522-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. Boasting 39 positions and a sleek green color, they not only provide top-notch functionality but also add a touch of efficiency to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-tech applications that require robust and dependable connectivity. Upgrade to our Card Edge Connectors and experience superior performance like never before.