846-039-522-612

Heilind Number:EDA846-039-522-612
Manufacturer:EDAC
Manufacturer Number:846-039-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-522-612

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connectors. Designed for reliability in challenging environments, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a single row configuration and 39 positions, they offer seamless board-to-board connectivity with a pitch of .125 in and row spacing of .2 in. Operating flawlessly in a wide temperature range from -40 to 105 °C, our connectors are suitable for diverse industrial applications where durability and performance are paramount. Upgrade your PCB setups with these high-quality connectors for secure and efficient data transmission.