846-039-526-101

Heilind Number:EDA846-039-526-101
Manufacturer:EDAC
Manufacturer Number:846-039-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-526-101

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also offers unparalleled performance. Engineered for durability, the housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a single row layout and 39 positions, it provides ample connectivity options for your PCB assembly. The copper alloy contacts guarantee efficient power transmission, rated at 3A. Featuring a pitch of 0.125 inches and a row spacing of 0.2 inches, this connector offers seamless integration onto your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Trust in our Card Edge Connector for robust and high-performance board-to-board connections.