846-039-526-102

Heilind Number:EDA846-039-526-102
Manufacturer:EDAC
Manufacturer Number:846-039-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-526-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Featuring a sleek green design, these connectors offer unrivaled durability and performance. With an amperage rating of 3 A and housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee safe and efficient operation. The single-row layout with 39 positions ensures seamless connectivity, while the Copper Alloy contact material and .125-inch pitch provide reliable signal transmission. Perfect for a wide range of applications, these connectors are designed for straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these essential components.