846-039-526-107

Heilind Number:EDA846-039-526-107
Manufacturer:EDAC
Manufacturer Number:846-039-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-526-107

Detailed Description

Enhance your high-temp electronic applications with our cutting-edge Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a single row layout with 39 positions for optimal compatibility. Constructed with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable performance in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with these green-colored connectors, offering a robust amperage of 3A and a straight mount orientation for easy installation. Trust in our high-quality connectors to meet your exacting standards for efficiency and durability. Explore our full range of PCB connectors for even more connectivity solutions.