846-039-526-108

Heilind Number:EDA846-039-526-108
Manufacturer:EDAC
Manufacturer Number:846-039-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-526-108

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 39 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable conductivity even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Trust in their 3A amperage rating and straight mount orientation for efficient power transmission and easy installation. Elevate your PCB connectivity with our premium Card Edge Connectors.