846-039-526-608

Heilind Number:EDA846-039-526-608
Manufacturer:EDAC
Manufacturer Number:846-039-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-526-608

Detailed Description

Our High Temp Card Edge Connectors are designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors have a single row configuration with 39 positions, making them ideal for various PCB applications. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures robustness and safety. Made with Copper Alloy contacts, they provide secure and low-resistance connections. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for use in both extreme heat and cold. Perfect for board-to-board connections, they guarantee high performance and durability in critical electronic systems.