846-039-540-101

Heilind Number:EDA846-039-540-101
Manufacturer:EDAC
Manufacturer Number:846-039-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-540-101

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable operation even in extreme conditions. With a single row configuration and 39 contact positions, they offer ample connectivity options for your PCB applications. Crafted from durable Copper Alloy, the contacts guarantee a secure and stable connection. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in their performance for seamless board-to-board connectivity.