846-039-540-104

Heilind Number:EDA846-039-540-104
Manufacturer:EDAC
Manufacturer Number:846-039-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-540-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row with 39 positions, allowing for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise and efficient assembly is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications, providing secure and stable connections even in challenging conditions. Upgrade your PCB connectivity with our high-quality Card Edge Connectors.