846-039-540-108

Heilind Number:EDA846-039-540-108
Manufacturer:EDAC
Manufacturer Number:846-039-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-540-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration and 39 positions, they ensure seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient linking. Their straight mount orientation provides easy installation, while their wide operating temperature range of -40 to 105°C ensures durability under extreme conditions. Elevate your PCB connectivity with these high-performance connectors.