846-039-541-101

Heilind Number:EDA846-039-541-101
Manufacturer:EDAC
Manufacturer Number:846-039-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-101

Detailed Description

Enhance the reliability of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for seamless connectivity, these connectors feature a single row with 39 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The copper alloy contact material and .125-inch pitch further optimize performance, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our products to deliver steadfast connectivity in your PCB assemblies.