846-039-541-104

Heilind Number:EDA846-039-541-104
Manufacturer:EDAC
Manufacturer Number:846-039-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a single row layout with 39 positions, allowing for seamless board-to-board PCB connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer reliable current transfer up to 3A. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Choose straight mount orientation for easy installation. Upgrade your PCB setups with these top-of-the-line connectors.