846-039-541-107

Heilind Number:EDA846-039-541-107
Manufacturer:EDAC
Manufacturer Number:846-039-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-107

Detailed Description

Introducing our High-Temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color and a single row layout, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. Boasting a contact material of Copper Alloy, they ensure secure and efficient connections. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. Equipped with 39 positions, these connectors support high-density applications. Their straight mount orientation makes installation a breeze. Built to withstand extreme conditions, they have an operating temperature range of -40 to 105°C. Perfect for various electronic devices and systems, these connectors are a vital component in ensuring seamless connectivity on PCBs. Trust in their quality and performance for your next project.