846-039-541-112

Heilind Number:EDA846-039-541-112
Manufacturer:EDAC
Manufacturer Number:846-039-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-112

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for robust and reliable PCB connections. Designed to withstand extreme temperatures, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 39 positions, they ensure seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors boast an amperage rating of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're designing industrial machinery or consumer electronics, these connectors provide the durability and performance you need. Explore our full range of PCB connectors for more innovative solutions.