846-039-541-602

Heilind Number:EDA846-039-541-602
Manufacturer:EDAC
Manufacturer Number:846-039-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-602

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB boards, these connectors feature a single row with 39 positions, offering optimal connectivity for your electronic components. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure attachment. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety in even the most demanding environments. The contact material, made of Copper Alloy, provides efficient power transmission with a rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Their straight mount orientation simplifies installation, while the vibrant green color adds a touch of visibility to your design. Trust in our Card Edge Connectors to deliver reliable performance and streamline your circuit connections. Elevate your projects with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.