846-039-541-603

Heilind Number:EDA846-039-541-603
Manufacturer:EDAC
Manufacturer Number:846-039-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-603

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a single row of 39 positions with a pitch of .125 inches, perfect for seamless PCB to PCB connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy, they guarantee efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and .2-inch row spacing offer easy installation and secure connections. Upgrade your PCB setup with these high-performance connectors, essential for seamless data transmission in various electronic devices.