846-039-541-604

Heilind Number:EDA846-039-541-604
Manufacturer:EDAC
Manufacturer Number:846-039-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-604

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 39 copper alloy contact positions. The UL 94V-0 Diallyl Phthalate housing ensures robust and safe operation, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, they guarantee reliable connectivity in a wide range of applications. Trust in our green-colored connectors for efficient and durable board-to-board connections.