846-039-541-607

Heilind Number:EDA846-039-541-607
Manufacturer:EDAC
Manufacturer Number:846-039-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but visually appealing. With a current rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a single row design and 39 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, ensures low resistance and long-term reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Perfect for board to board connections, these connectors are a must-have for your electronic projects.