846-039-541-608

Heilind Number:EDA846-039-541-608
Manufacturer:EDAC
Manufacturer Number:846-039-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connectors in vibrant green. Designed for optimal functionality, these connectors feature a single row layout with 39 copper alloy contact positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability and heat resistance, with an operating temperature range of -40 to 105 °C. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, these connectors guarantee reliable and efficient board-to-board connections in any environment. Upgrade your setup with this essential component today.