846-039-541-612

Heilind Number:EDA846-039-541-612
Manufacturer:EDAC
Manufacturer Number:846-039-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-541-612

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 39 positions, ideal for seamless board-to-board PCB integration. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the green color adds a touch of visual distinction. With a pitch of .125 inches and row spacing of .2 inches, installation is efficient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project requiring top-notch performance. Upgrade your connectivity game with these superior Card Edge Connectors.