846-039-558-101

Heilind Number:EDA846-039-558-101
Manufacturer:EDAC
Manufacturer Number:846-039-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in extreme environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 39 positions, they provide seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Their straight mount orientation and .125-inch pitch offer easy installation onto your boards, while the .2-inch row spacing allows for efficient cable management. Upgrade your PCB setup with these high-amp connectors, rated for 3A, and experience unparalleled performance.