846-039-558-102

Heilind Number:EDA846-039-558-102
Manufacturer:EDAC
Manufacturer Number:846-039-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-102

Detailed Description

Enhance your high-temperature electronic connections with these meticulously crafted Card Edge Connectors. Designed for seamless integration in PCB assemblies, they boast a vibrant green hue and a single row configuration, perfect for streamlined installations. Engineered for optimal performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for up to 39 positions. The right-angle mount orientation adds versatility in various assembly setups, while the wide operating temperature range of -40 to 105 °C guarantees operational efficiency in challenging environments. Elevate your connectivity solutions with these high-quality connectors, a must-have in any electronic engineer's toolkit.