846-039-558-103

Heilind Number:EDA846-039-558-103
Manufacturer:EDAC
Manufacturer Number:846-039-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 39 positions, ensuring seamless integration into your circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, these connectors boast a right-angle mount orientation, accommodating various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.