846-039-558-104

Heilind Number:EDA846-039-558-104
Manufacturer:EDAC
Manufacturer Number:846-039-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-104

Detailed Description

Enhance your high-temperature electronic connections with these rugged Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout, they offer seamless connectivity with a pitch of .125 inches and a row spacing of .2 inches. Each connector features 39 positions, ensuring comprehensive compatibility for your PCB setups. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Perfect for space-constrained installations, these connectors offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for diverse industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.